PDP SEO Portlet

AT28HC256E-90JU

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT28HC256E-90JU
Secondary Manufacturer Part#: AT28HC256E-90JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Year
256 Kb
Yes
PLCC
Surface Mount
Parallel
Parallel
Matte Tin
245
80 mA
90 ns
32K x 8bit
Surface Mount
MSL 2 - 1 year
32
-40 to 85 °C
85 °C
-40 °C
32Kx8
40 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
256Kbit Parallel EEPROM
4.5 to 5.5 V
No
Industrial
PLCC
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  8
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$10.50307
64+
$10.33192
128+
$10.16024
256+
$9.98833
512+
$9.81764