PDP SEO Portlet

AT28HC256-90JU

EEPROM, 256 Kbit, 32K x 8bit, Parallel, 5 MHz, LCC, 32 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT28HC256-90JU
Secondary Manufacturer Part#: AT28HC256-90JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT28HC256-90JU is a 256k high-performance Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 32768 words by 8-bit. Manufactured with advanced non-volatile CMOS technology, the AT28HC256 offers access times to 90ns with power dissipation of just 440mW. When the AT28HC256 is deselected, the standby current is less than 5mA. The AT28HC256 is accessed like a static RAM for the read or write cycle without the need for external components. The device contains a 64-byte page register to allow writing of up to 64-byte simultaneously. During a write cycle, the address and 1 to 64-byte of data are internally latched, freeing the addresses and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA Polling of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin.

  • Automatic page write operation
  • Internal control timer
  • Fast write cycle times
  • Low power dissipation
  • Hardware and software data protection
  • Data polling for end of write detection
  • High reliability CMOS technology
  • Endurance - 104 or 105 cycles
  • Data retention - 10 years
  • CMOS and TTL compatible inputs and outputs

Technical Attributes

Find Similar Parts

Description Value
10 Year
256 Kb
Yes
PLCC
Surface Mount
Parallel
Parallel
Matte Tin
245
80 mA
90 ns
32K x 8bit
Surface Mount
MSL 2 - 1 year
32
-40 to 85 °C
85 °C
-40 °C
32Kx8
40 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
256Kbit Parallel EEPROM
4.5 to 5.5 V
No
Industrial
PLCC
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  52
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$13.4652
64+
$13.3965
128+
$13.3278
256+
$13.2591
512+
$11.93184