AT28HC256-12SU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Year | ||
| 256 Kb | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 80 mA | ||
| 120 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 28 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 50 ns | ||
| 28SOIC | ||
| 28 | ||
| 18.1 x 7.6 x 2.35 mm | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |