PDP SEO Portlet

AT28C64B-15JU

EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT28C64B-15JU
Secondary Manufacturer Part#: AT28C64B-15JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT28C64B-15JU is a high-performance electrically-erasable and programmable Read-only Memory (EEPROM) IC. Its 64k of memory is organized as 8,192 words by 8-bit. Manufactured with Atmel's advanced non-volatile CMOS technology, the device offers access times to 150ns with power dissipation of just 220mW. When the device is deselected, the CMOS standby current is less than 100µA. The AT28C64B is accessed like a Static RAM for the read or write cycle without the need for external components. The device contains a 64B page register to allow writing of up to 64Bs simultaneously. During a write cycle, the addresses and 1 to 64 bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA POLLING of I/O7.

  • 150ns fast read access time
  • Automatic page write operation - Internal address and data latches for 64 bytes
  • Fast write cycle times - 1 to 64-byte page write operation
  • Low power dissipation
  • Hardware and software data protection
  • Data polling and toggle bit for end of write detection
  • High reliability CMOS technology
  • Single 5V ±10% supply
  • CMOS and TTL compatible inputs and outputs
  • JEDEC approved byte-wide pinout

Technical Attributes

Find Similar Parts

Description Value
10 Year
64 Kb
Yes
PLCC
Surface Mount
Parallel
Parallel
Matte Tin
245
40 mA
150 ns
8K x 8bit
Surface Mount
MSL 2 - 1 year
32
-40 to 85 °C
85 °C
-40 °C
8Kx8
70 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
64Kbit Parallel EEPROM
4.5 to 5.5 V
No
Industrial
PLCC
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
1+
$4.71166
2+
$4.63488
4+
$4.55786
8+
$4.48075
16+
$4.40418