PDP SEO Portlet

AT28C256-15PU

EEPROM, 256 Kbit, 32K x 8bit, Parallel, 5 MHz, DIP, 28 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT28C256-15PU
Secondary Manufacturer Part#: 68T4339
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT28C256-15PU is a high performance 256K (32K x 8bit) paged parallel EEPROM device in 28 pin DIP package. Its 256K of memory is organized as 32768words by 8bits. This EEPROM is manufactured with Atmel’s advanced non volatile CMOS technology, the device offers access time to 150ns with power dissipation of just 440mW. When device is deselected, the CMOS standby current is less than 200µA. The AT28C256-15PU is accessed like static RAM for read or write cycle without the need for external components. The device contains 64byte page register to allow writing of up to 64bytes simultaneously. It utilizes internal error correction for extended endurance and improved data retention characteristics. The AT28C256-15PU also includes an extra 64bytes of EEPROM for device identification or tracking.

  • CMOS and TTL compatible inputs and outputs
  • JEDEC approved byte wide pin-out
  • High reliability CMOS technology
  • Automatic page write operation
  • Page write cycle time of 3ms (10ms maximum)
  • Page write operation from 1byte to 64byte
  • 50mA active current
  • Hardware and software data protection
  • Single 5V supply
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
PDIP
Through Hole
Parallel
Parallel
Matte Tin
245
50 mA
150 ns
32K x 8bit
Through Hole
MSL 1 - Unlimited
28
-40 to 85 °C
85 °C
-40 °C
32Kx8
70 ns
28PDIP
28
37.34 x 13.97 x 4.83 mm
256Kbit Parallel EEPROM
5 V
No
Industrial
PDIP
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.16
10+
$16.02
28+
$15.87
56+
$15.31
112+
$15.07
252+
$11.07
504+
$0