PDP SEO Portlet

AT28C010-12JU

EEPROM, 1 Mbit, 128K x 8bit, Parallel, 5 MHz, LCC, 32 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT28C010-12JU
Secondary Manufacturer Part#: AT28C010-12JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT28C010 is a high-performance Electrically Erasable and Programmable Read Only Memory. Its one megabit of memory is organized as 131,072 words by 8 bits. Manufactured with Microchip’s advanced nonvolatile CMOS technology, the device offers access times to 120 ns with power dissipation of just 440 mW. When the device is deselected, the CMOS standby current is less than 300? µA. The AT28C010 is accessed like a Static RAM for the read or write cycle without the need for external components. The device contains a 128-byte page register to allow writing of up to 128- bytes simultaneously. During a write cycle, the address and 1 to 128-bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA POLLING of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin. AT28C010 has additional features to ensure high quality and manufacturability. The device utilizes internal error correction for extended endurance and improved data retention characteristics. An optional software data protection mechanism is available to guard against inadvertent writes. The device also includes an extra 128-bytes of EEPROM for device identification or tracking.

  • Fast Read Access Time - 120 ns
  • Automatic Page Write Operation
    • Internal Address and Data Latches for 128-Bytes
    • Internal Control Timer
  • Fast Write Cycle Time
    • Page Write Cycle Time - 10 ms Maximum
    • 1 to 128-Byte Page Write Operation
  • Low Power Dissipation
    • 80 mA Active Current
    • 300 µA CMOS Standby Current
  • Hardware and Software Data Protection
  • DATA Polling for End of Write Detection
  • High Reliability CMOS Technology
    • Endurance: 104 or 105 Cycles
    • Data Retention: 10 Years
  • Single 5V ± 10% Supply
  • CMOS and TTL Compatible Inputs and Outputs
  • JEDEC Approved Byte-Wide Pinout

Technical Attributes

Find Similar Parts

Description Value
10 Year
1 Mbit
Yes
PLCC
Surface Mount
Parallel
Parallel
Matte Tin
245
40 mA
120 ns
128K x 8bit
Surface Mount
MSL 2 - 1 year
32
-40 to 85 °C
85 °C
-40 °C
128Kx8
50 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
1Mbit Parallel EEPROM
4.5 to 5.5 V
No
Industrial
PLCC
5.5 V
4.5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$47.20245
64+
$46.43331
128+
$45.66172
256+
$44.88915
512+
$44.12203