PDP SEO Portlet

AT27LV256A-90JU

EEPROM, 256 Kbit, 32K x 8bit, 90 ns, PLCC-32, -40 °C to 85 °C

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27LV256A-90JU
Secondary Manufacturer Part#: AT27LV256A-90JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27LV256A is a high-performance, low-power, low-voltage, 262,144-bit, onetime programmable, read-only memory (OTP EPROM) organized as 32K by 8 bits. It requires only one supply in the range of 3.0V to 3.6V in normal read mode operation, making it ideal for fast, portable systems using battery power. The innovative design techniques provide fast speeds that rival 5V parts, while keeping the low power consumption of a 3.3V supply. At VCC = 3.0V, any byte can be accessed in less than 90ns. With a typical power dissipation of only 18mW at 5MHz and VCC = 3.3V, the AT27LV256A consumes less than one-fifth the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1µA at 3.3V. The AT27LV256A is available in an industry-standard, JEDEC-approved, one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. The AT27LV256A operating with VCC at 3.0V produces TTL-level outputs that are compatible with standard TTL logic devices operating at VCC = 5.0V. The device is also capable of standard, 5V operation, making it ideally suited for dual supply range systems or card products that are pluggable in both 3V and 5V hosts. The AT27LV256A has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.

  • Fast read access time – 90ns
  • Dual voltage range operation
    • Low voltage power supply range, 3.0V to 3.6V, or
    • Standard power supply range, 5V ± 10%
  • Compatible with JEDEC standard AT27C256R
  • Low-power CMOS operation
    • 20µA max standby (less than 1µA, typical) for VCC = 3.6V
    • 29mW max active at 5MHz for VCC = 3.6V
  • JEDEC standard package
    • 32-lead PLCC
  • High-reliability CMOS technology
    • 2,000V ESD protection
    • 200mA latchup immunity
  • Rapid programming algorithm – 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
    • JEDEC standard for LVTTL
  • Integrated product identification code
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Technical Attributes

Find Similar Parts

Description Value
256 Kb
External
Matte Tin
245
20 mA
256 Kb
Surface Mount
MSL 2 - 1 year
32
3.3, 5 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
50 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
13 V
OTP
Industrial
PLCC
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  144.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$2.4598
64+
$2.44725
128+
$2.3862
256+
$2.3739
512+
$2.3616