AT27LV010A-70JU
EPROM OTP 1M-Bit 128K x 8 70ns 32-Pin PLCC
The AT27LV010A is a high-performance, low-power, low-voltage 1,048,576-bit, one-time programmable, read-only memory (OTP EPROM) organized as 128K by 8 bits. It requires only one supply in the range of 3.0V to 3.6V in normal read mode operation, making it ideal for fast, portable systems using battery power. The innovative design techniques provide fast speeds that rival 5V parts, while keeping the low power consumption of a 3.3V supply. At VCC = 3.0V, any byte can be accessed in less than 70ns. With a typical power dissipation of only 18mW at 5MHz and VCC = 3.3V, the AT27LV010A consumes less than one-fifth the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1µA at 3.3V. The AT27LV010A is available in an industry-standard, JEDEC-approved, one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. The AT27LV010A operating with VCC at 3.0V produces TTL-level outputs that are compatible with standard TTL logic devices operating at VCC = 5.0V. The device is also capable of standard, 5V operation, making it ideally suited for dual supply range systems or card products that are pluggable in both 3V and 5V hosts. The AT27LV010A has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry-standard programming equipment to select the proper programming algorithms and voltages. The AT27LV010A programs in exactly the same way as a standard, 5V AT27C010, and uses the same programming equipment.
- Fast read access time
- 70ns
- Dual voltage range operation
- Low voltage power supply range, 3.0V to 3.6V, or
- Standard power supply range, 5V ± 10%
- Compatible with JEDEC standard ® AT27C010
- Low-power CMOS operation
- 20µA max standby (less than 1µA, typical) for VCC = 3.6V
- 29mW max active at 5MHz for VCC = 3.6V
- JEDEC standard package
- 32-lead PLCC
- High-reliability CMOS technology
- 2,000V ESD protection
- 200mA latchup immunity
- Rapid programming algorithm
- 100µs/byte (typical)
- CMOS- and TTL-compatible inputs and outputs
- JEDEC standard for LVTTL
- Integrated product identification code
- Industrial temperature range
- Green (Pb/halide-free) packaging option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mbit | ||
| External | ||
| Matte Tin | ||
| 245 | ||
| 25 mA | ||
| 70 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 32 | ||
| 3.3, 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 40 ns | ||
| 32PLCC | ||
| 32 | ||
| 14.1 x 11.51 x 2.79 mm | ||
| 12.75 to 13.25 V | ||
| OTP | ||
| Industrial | ||
| PLCC | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |