PDP SEO Portlet

AT27C512R-70PU

EPROM, One Time Programmable, 70 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, DIP-28

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C512R-70PU
Secondary Manufacturer Part#: AT27C512R-70PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C512R-70PU is a low-power, high-performance, 524,288-bit, 1-time Programmable Read-Only Memory (OTP EPROM) organized as 64K by 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. It scaled CMOS technology provides high speed, lower active power consumption and significantly faster programming. Power consumption is typically only 8mA in active mode and less than 10µA in standby mode. It is available in a choice of industry-standard, one-time programmable PDIP and PLCC packages. With 64K byte storage capability, it allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.

  • 45ns Fast read access time
  • Low-power CMOS operation
  • 5V ±10% Supply
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA Latchup immunity
  • 100µs/byte (typical) Rapid programming algorithm
  • CMOS- and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Supplier’s original packaging: Tube

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Matte Tin
245
20 mA
512 Kb
Through Hole
MSL 1 - Unlimited
28
3.3 V
-40 to 85 °C
85 °C
-40 °C
64Kx8
30 ns
28PDIP
28
37.3 x 14.4 x 3.94 mm
13 V
Industrial
PDIP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.8518
2+
$2.64225
4+
$2.6287
8+
$2.61515
16+
$2.5056