PDP SEO Portlet

AT27C512R-70JU

EPROM, One Time Programmable, 70 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, LCC-32

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C512R-70JU
Secondary Manufacturer Part#: AT27C512R-70JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C512R-70JU is a low-power high-performance 524288-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 64K by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The scaled CMOS technology provides high speed, lower active power consumption and significantly faster programming. Power consumption is typically only 8mA in active mode and less than 10µA in standby mode. The device features 2-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 64K byte storage capability, the AT27C512R allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.

  • Low-power CMOS operation
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA latch up immunity
  • Rapid programming algorithm - 100µs/byte
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Matte Tin
245
20 mA
512 Kb
Surface Mount
MSL 2 - 1 year
32
1, 12 V
-40 to 85 °C
85 °C
-40 °C
64Kx8
30 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
13 V
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  36.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
256+
$2.31268
512+
$2.2932
1024+
$2.27352
2048+
$2.25365
4096+
$2.23438