PDP SEO Portlet

AT27C4096-55JU

EPROM OTP 4M-Bit 256K x 16 55ns 44-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C4096-55JU
Secondary Manufacturer Part#: AT27C4096-55JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C4096-55JU is a 4MB low-power high-performance One-time Programmable Read-only Memory (OTP EPROM) organized as 256K by 16 bits. It requires a single 5V power supply in normal read mode operation. Any word can be accessed in less than 55ns, eliminating the need for speed reducing WAIT states. The x16 organization makes this part ideal for high-performance, 16-bit microprocessor systems. In read mode, the AT27C4096 typically consumes 15mA. Standby mode supply current is typically less than 10µA. With high-density 256K word storage capability, the AT27C4096 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C4096 has additional features that ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 50µs/word.

  • Matte tin lead finish
  • Low-power CMOS operation
  • Rapid programming algorithm - 50µs/word (typical)
  • CMOS and TTL compatible inputs and outputs
  • Integrated product identification code
  • Industrial temperature range
  • 55ns Fast read access time

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
External
Matte Tin
245
40 mA
4 Mbit
Surface Mount
MSL 2 - 1 year
44
5, 30 V
-40 to 85 °C
85 °C
-40 °C
256Kx16
20 ns
44PLCC
44
16.7 x 16.7 x 3.68 mm
13 V
OTP
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:81  Mult:27  
USD $:
81+
$7.44543
162+
$7.38271
324+
$7.31934
648+
$7.25538
1296+
$7.19334