PDP SEO Portlet

AT27C256R-70JU

EPROM, 256 Kbit, 32K x 8bit, 4.5 V to 5.5 V, 32 Pins, PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C256R-70JU
Secondary Manufacturer Part#: AT27C256R-70JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C256R-70JU is a 262144-bit low-power high-performance one-time programmable Read-only Memory (OTP EPROM) IC organized as 32k by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically only 8mA in active mode and less than 10µA in standby mode. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 32kB storage capability, allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C256R has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.

  • 45ns fast read access time
  • Low-power CMOS operation - 100µA max standby
  • 5V ±10% Supply
  • High-reliability CMOS technology - 2000V ESD protection
  • Rapid programming algorithm - 100µs/byte (typical)
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Industrial and automotive temperature ranges
  • Supplier’s original packaging: tube

Technical Attributes

Find Similar Parts

Description Value
256 Kb
External
Matte Tin
245
20 mA
256 Kb
Surface Mount
MSL 2 - 1 year
32
5.5, 2.7 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
30 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
13 V
OTP
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  148.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$2.2148
64+
$2.2035
128+
$2.11112
256+
$2.09268
512+
$2.07478