PDP SEO Portlet

AT27C2048-55JU

EPROM OTP 2M-Bit 128K x 16 55ns 44-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C2048-55JU
Secondary Manufacturer Part#: AT27C2048-55JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C2048-55JU is a low-power high-performance 2097152-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 128K by 16-bit. It requires a single 5V power supply in normal read mode operation. Any word can be accessed in less than 55ns, eliminating the need for speed-reducing WAIT states. The x16 organization makes this part ideal for high-performance, 16 and 32-bit microprocessor systems. In read mode, the AT27C2048 typically consumes 15mA. Standby mode supply current is typically less than 10µA. The device features two-line control to eliminate bus contention in high-speed systems. With high-density, 128K word storage capability, the AT27C2048 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C2048 has additional features that ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming.

  • Low-power CMOS operation
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA Latch up immunity
  • Rapid programming algorithm - 50µs/byte
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code

Technical Attributes

Find Similar Parts

Description Value
2 Mbit
External
Matte Tin
245
35 mA
128K x 16
2 Mbit
Surface Mount
MSL 2 - 1 year
44
5.5, 4.75, 5 V
-40 to 85 °C
85 °C
-40 °C
128Kx16
20 ns
44PLCC
44
16.7 x 16.7 x 3.68 mm
13 V
OTP
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:135  Mult:27  
USD $:
135+
$5.02655
270+
$4.9842
540+
$4.94142
1080+
$4.89824
2160+
$4.85636