PDP SEO Portlet

AT27C080-90JU

EPROM OTP 8M-Bit 1M x 8 90ns 32-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C080-90JU
Secondary Manufacturer Part#: AT27C080-90JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C080 is a low-power, high-performance 8,388,608-bit, one-time programmable, read-only memory (OTP EPROM) organized as 1M by 8 bits. The AT27C080 requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 90ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 10mA in active mode and less than 10µA in standby mode. The AT27C080 is available in a choice of industry standard, JEDEC-approved, one-time programmable (OTP) PLCC and PDIP packages. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With high-density, 8Mb storage capability, the AT27C080 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media.

  • Fast read access time – 90ns
  • Low-power CMOS operation
    • 100µA max standby
    • 40mA max active at 5MHz
  • JEDEC standard packages
    • 32-lead PLCC
    • 32-lead PDIP
  • 5V± 10% supply
  • High-reliability CMOS technology
    • 2,000V ESD protection
    • 200mA latchup immunity
  • Rapid programming algorithm – 50µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Technical Attributes

Find Similar Parts

Description Value
8 Mbit
External
Matte Tin
245
40 mA
90 ns
8 Mbit
Surface Mount
MSL 2 - 1 year
32
5 V
-40 to 85 °C
85 °C
-40 °C
1Mx8
20 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
13 V
OTP
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:64  Mult:32  
USD $:
64+
$11.59882
128+
$11.50111
256+
$11.40239
512+
$11.30275
1024+
$11.20611