PDP SEO Portlet

AT27C040-90JU

EPROM OTP 4M-Bit 512K x 8 90ns 32-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C040-90JU
Secondary Manufacturer Part#: AT27C040-90JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT27C040 is a low-power, high-performance, 4,194,304-bit, One-Time Programmable, Read-Only Memory (OTP EPROM) organized as 512K by 8 bits. The AT27C040 requires only one 5V power supply in normal Read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The Microchip scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10µA in standby mode. The AT27C040 is available in a choice of industry standard, JEDEC-approved, PDIP and PLCC packages. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. The AT27C040 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.

  • Fast read access time – 70ns
  • Low-power CMOS operation
  • 100µA max standby
  • 30mA max active at 5MHz
  • JEDEC standard packages
  • 32-lead PDIP
  • 32-lead PLCC
  • 5V?± 10% supply
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA latchup immunity
  • Rapid programming algorithm – 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
External
Matte Tin
245
30 mA
4 Mbit
Surface Mount
MSL 2 - 1 year
32
4.75, 5.25 V
-40 to 85 °C
85 °C
-40 °C
512Kx8
35 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
13 V
OTP
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  64.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$6.76106
64+
$6.70411
128+
$6.64656
256+
$6.58848
512+
$6.53215