PDP SEO Portlet

AT27C040-70PU

EPROM OTP 4M-Bit 512K x 8 70ns 32-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C040-70PU
Secondary Manufacturer Part#: AT27C040-70PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT27C040 is a low-power, high-performance, 4,194,304-bit, One-Time Programmable, Read-Only Memory (OTP EPROM) organized as 512K by 8 bits. The AT27C040 requires only one 5V power supply in normal Read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The Microchip scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10µA in standby mode. The AT27C040 is available in a choice of industry standard, JEDEC-approved, PDIP and PLCC packages. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. The AT27C040 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.

  • Fast read access time – 70ns
  • Low-power CMOS operation
  • 100µA max standby
  • 30mA max active at 5MHz
  • JEDEC standard packages
  • 32-lead PDIP
  • 32-lead PLCC
  • 5V?± 10% supply
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA latchup immunity
  • Rapid programming algorithm – 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
External
Matte Tin
245
30 mA
4 Mbit
Through Hole
MSL 1 - Unlimited
32
5 V
-40 to 85 °C
85 °C
-40 °C
512Kx8
30 ns
32PDIP
32
42.29 x 13.97 x 4.83 mm
12.75 to 13.25 V
OTP
Industrial
PDIP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:72  Mult:12  
USD $:
72+
$9.54572
144+
$9.46531
288+
$9.38406
576+
$9.30206
1152+
$9.22253