PDP SEO Portlet

AT27C040-70JU

EPROM, One Time Programmable, 70 ns, 512K x 8bit, 4 Mbit, 4.5 V to 5.5 V, LCC-32

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C040-70JU
Secondary Manufacturer Part#: AT27C040-70JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C040-70JU is a low-power high-performance 4194304-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 512K by 8-bit. The AT27C040 requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10µA in standby mode. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. The AT27C040 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer.

  • Low-power CMOS operation
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA latch up immunity
  • Rapid programming algorithm - 100µs/byte
  • CMOS and TTL-compatible inputs and outputs

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
External
Matte Tin
245
30 mA
4 Mbit
Surface Mount
MSL 2 - 1 year
32
3.3 V
-40 to 85 °C
85 °C
-40 °C
512Kx8
30 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
12.75 to 13.25 V
OTP
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  1626.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$6.92625
64+
$6.86791
128+
$6.80896
256+
$6.74945
512+
$6.69175