PDP SEO Portlet

AT27C040-70JU-T

EPROM Parallel 4Mbit 512K X 8 5V 32-Pin PLCC T/R

Manufacturer:Microchip
Product Category: ICs, EPROMs
Avnet Manufacturer Part #: AT27C040-70JU-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
32 Pins
-40 °C
4.5 V
5.5 V
4 Mbit
Surface Mount
null
PLCC
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 8.69444
750+
$8.69444
1500+
$8.45946
3000+
$8.23684
6000+
$8.02564
12000+
$7.92405
SubTotal:
$6,520.83