PDP SEO Portlet

AT27C020-90PU

EPROM, One Time Programmable, 90 ns, 256K x 8bit, 2 Mbit, 4.5 V to 5.5 V, DIP-32

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C020-90PU
Secondary Manufacturer Part#: AT27C020-90PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C020-90PU is a 2097152-bit low-power high-performance one-time programmable Read-only Memory (OTP EPROM) IC organized as 256k by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 55ns, eliminating the need for speed-reducing WAIT states on high-performance microprocessor systems. In read mode, the AT27C020 typically consumes 8mA. Standby mode supply current is typically less than 10µA. The AT27C020 is available in a choice of industry-standard, JEDEC approved, one-time programmable (OTP). All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 256kB storage capability, the AT27C020 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C020 has additional features to ensure high quality and efficient production use.

  • 55ns Fast read access time
  • Low-power CMOS operation - 100μA max standby
  • 5V ±10% Supply
  • High-reliability CMOS technology - 2000V ESD protection
  • Rapid programming algorithm - 100μs/byte (typical)
  • CMOS and TTL compatible inputs and outputs
  • Integrated product identification code
  • Industrial and automotive temperature ranges

Technical Attributes

Find Similar Parts

Description Value
2 Mbit
External
Matte Tin
245
25 mA
2 Mbit
Through Hole
MSL 1 - Unlimited
32
5.5, 4.5, 5 V
-40 to 85 °C
85 °C
-40 °C
256Kx8
35 ns
32PDIP
32
42.29 x 13.97 x 4.83 mm
13 V
OTP
Industrial
PDIP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$4.49558
24+
$4.4577
48+
$4.41944
96+
$4.38082
192+
$4.34336