PDP SEO Portlet

AT27C020-55PU

EPROM OTP 2M-Bit 256K x 8 55ns 32-Pin PDIP

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C020-55PU
Secondary Manufacturer Part#: AT27C020-55PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C020-55PU is a low-power high-performance 2097152-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 256K by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 55ns, eliminating the need for speed-reducing WAIT states on high-performance microprocessor systems. In read mode, the AT27C020 typically consumes 8mA. Standby mode supply current is typically less than 10µA. The device features 2-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 256K byte storage capability, the AT27C020 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C020 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte.

  • Low-power CMOS operation
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA Latch up immunity
  • Rapid programming algorithm - 100µs/byte
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code

Technical Attributes

Find Similar Parts

Description Value
2 Mbit
External
Matte Tin
245
25 mA
2 Mbit
Through Hole
MSL 1 - Unlimited
32
3.3 V
-40 to 85 °C
85 °C
-40 °C
256Kx8
20 ns
32PDIP
32
42.29 x 13.97 x 4.83 mm
13 V
OTP
Industrial
PDIP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  386.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$4.58997
24+
$4.5513
48+
$4.51224
96+
$4.47281
192+
$4.43456