PDP SEO Portlet

AT27C020-55JU

EPROM OTP 2M-Bit 256K x 8 55ns 32-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C020-55JU
Secondary Manufacturer Part#: AT27C020-55JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT27C020 is a low-power, high-performance, 2,097,152-bit, one-time programmable, read-only memory (OTP EPROM) organized as 256K by 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 55ns, eliminating the need for speed-reducing WAIT states on high-performance microprocessor systems. In read mode, the AT27C020 typically consumes 8mA. Standby mode supply current is typically less than 10µA. The AT27C020 is available in a choice of industry-standard, JEDEC approved, one-time programmable (OTP) PDIP and PLCC packages. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 256K byte storage capability, the AT27C020 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C020 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.

  • Fast read access time - 55ns
  • Low-power CMOS operation
    • 100µA max standby
    • 25mA max active at 5MHz
  • JEDEC standard packages
    • 32-lead PDIP
    • 32-lead PLCC
  • 5V ±?10% supply
  • High-reliability CMOS technology
    • 2,000V ESD protection
    • 200mA latchup immunity
  • Rapid programming algorithm - 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Industrial and automotive temperature ranges
  • Green (Pb/halide-free) packaging option

Technical Attributes

Find Similar Parts

Description Value
2 Mbit
External
Matte Tin
245
25 mA
2 Mbit
Surface Mount
MSL 2 - 1 year
32
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
256Kx8
20 ns
32PLCC
32
14 x 11.5 x 2.8 mm
13 V
OTP
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$3.87021
320+
$3.8376
640+
$3.80466
1280+
$3.77142
2560+
$3.73917