PDP SEO Portlet

AT27C010-45JU

EPROM, One Time Programmable, 45 ns, 128K x 8bit, 1 Mbit, 4.5 V to 5.5 V, LCC-32

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27C010-45JU
Secondary Manufacturer Part#: AT27C010-45JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27C010-45JU is a low-power, high-performance 1048576-bit, 1-time Programmable Read-Only Memory (OTP EPROM) organized as 128K by 8 bits. The device requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high performance microprocessor systems. In read mode, it typically consumes only 8mA. Standby mode supply current is typically less than 10µA. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.

  • To ensure high quality and efficient production use
  • Low-power CMOS operation
  • 5V ±10% Supply
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200mA Latchup immunity
  • CMOS and TTL-compatible inputs and outputs
  • Integrated product identification code
  • Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Mbit
Parallel
Matte Tin
245
1 Mbit
Surface Mount
MSL 2 - 1 year
32
3, 6 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
20 ns
32PLCC
32
14 x 11.5 x 2.8 mm
13 V
Industrial
PLCC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  12.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$2.91445
64+
$2.8899
128+
$2.8651
256+
$2.84006
512+
$2.81578