PDP SEO Portlet

AT27BV256-70JU

EPROM OTP 256K-Bit 32K x 8 70ns 32-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27BV256-70JU
Secondary Manufacturer Part#: AT27BV256-70JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27BV256 is a high-performance, low-power, low-voltage, 262,144-bit, onetime programmable, read-only memory (OTP EPROM) organized as 32K by 8 bits. It requires only one supply in the range of 2.7V to 3.6V in normal read mode operation, making it ideal for fast, portable systems using either regulated or unregulated battery power. The innovative design techniques provide fast speeds that rival 5V parts, while keeping the low power consumption of a 3V supply. At VCC = 2.7V, any word can be accessed in less than 70ns. With a typical power dissipation of only 18mW at 5 MHz and VCC = 3V, the AT27BV256 consumes less than one-fifth the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1µA at 3V. The AT27BV256 simplifies system design and stretches battery lifetime even further by eliminating the need for power supply regulation. The AT27BV256 is available in an industry-standard, JEDEC-approved ,one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. The AT27BV256 operating with VCC at 3.0V produces TTL-level outputs that are compatible with standard TTL logic devices operating at VCC = 5.0V. At VCC = 2.7V, the part is compatible with JEDEC-approved, low-voltage battery operation (LVBO) interface specifications. The device is also capable of standard, 5V operation, making it ideally suited for dual supply range systems or card products that are pluggable in both 3V and 5V hosts.

  • Fast read access time
    • 70ns
  • Dual voltage range operation
    • Unregulated battery power supply range, 2.7V to 3.6V, or
    • Standard power supply range, 5V ± 10%
  • Pin compatible with JEDEC standard ® AT27C256R
  • Low-power CMOS operation
    • 20µA max standby (less than 1µA, typical) for VCC = 3.6V
    • 29mW max active at 5MHz for VCC = 3.6V
  • JEDEC standard surface mount package
    • 32-lead PLCC
  • High-reliability CMOS technology
    • 2,000V ESD protection
    • 200mA latchup immunity
  • Rapid programming algorithm
    • 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
    • JEDEC standard for LVTTL and LVBO
  • Integrated product identification code
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Technical Attributes

Find Similar Parts

Description Value
256 Kb
External
Matte Tin
245
20 mA
70 ns
256 Kb
Surface Mount
MSL 2 - 1 year
32
3.3, 5 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
50 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
13 V
OTP
Industrial
PLCC
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:192  Mult:32  
USD $:
192+
$3.17404
256+
$3.1473
448+
$3.12029
960+
$3.09302
1920+
$3.06658