PDP SEO Portlet

AT27BV010-90JU

EPROM OTP 1M-Bit 128K x 8 90ns 32-Pin PLCC

Manufacturer:Microchip
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: AT27BV010-90JU
Secondary Manufacturer Part#: AT27BV010-90JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT27BV010 is a high-performance, low-power, low-voltage 1,048,576-bit, onetime programmable, read-only memory (OTP EPROM) organized as 128K by 8 bits. It requires only one supply in the range of 2.7V to 3.6V in normal read mode operation, making it ideal for fast, portable systems using either regulated or unregulated battery power. The innovative design techniques provide fast speeds that rival 5V parts, while keeping the low power consumption of a 3V supply. At VCC = 2.7V, any byte can be accessed in less than 90ns. With a typical power draw of only 18mW at 5MHz and VCC = 3V, the AT27BV010 consumes less than one-fifth the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1µA at 3V. The AT27BV010 simplifies system design and stretches battery lifetime even further by eliminating the need for power supply regulation. The AT27BV010 is available in an industry-standard, JEDEC-approved, one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention.

  • Fast read access time – 90ns
  • Dual voltage range operation
    • Unregulated battery power supply range, 2.7V to 3.6V, or
    • Standard power supply range, 5V± 10%
  • Compatible with JEDEC standard AT27C010
  • Low-power CMOS operation
    • 20µA max standby (less than 1µA, typical) for VCC = 3.6V
    • 29mW max active at 5MHz for VCC = 3.6V
  • JEDEC standard package
    • 32-lead PLCC
  • High-reliability CMOS technology
    • 2,000V ESD protection
    • 200mA latchup immunity
  • Rapid programming algorithm – 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs
    • JEDEC standard for LVTTL and LVBO
  • Integrated product identification code
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Technical Attributes

Find Similar Parts

Description Value
1 Mbit
External
Matte Tin
245
25 mA
90 ns
1 Mbit
Surface Mount
MSL 2 - 1 year
32
3.3, 5 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
50 ns
32PLCC
32
14.1 x 11.51 x 2.79 mm
12.75 to 13.25 V
OTP
Industrial
PLCC
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:160  Mult:32  
USD $:
160+
$3.9056
224+
$3.8727
384+
$3.83946
800+
$3.80591
1600+
$3.77337