PDP SEO Portlet

AT25M02-SSHM-T

EEPROM Serial-SPI 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25M02-SSHM-T
Secondary Manufacturer Part#: AT25M02-SSHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT25M02 provides 2,097,152 bits of Serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 262,144 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation is essential. The device is available in space saving 8-lead JEDEC SOIC and 8-ball Thin WLCSP packages. In addition, the device operates from 1.7V to 5.5V. The AT25M02 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed and a separate erase cycle is not required before writing to the device.

  • Low-voltage and Standard-voltage Operation Available
    • 1.7V (VCC = 1.7V to 5.5V)
    • 2.5V (VCC = 2.5V to 5.5V)
  • Serial Peripheral Interface (SPI) Compatible Interface
  • Supports SPI Modes 0 (0,0) and 3 (1,1)
  • High Speed Operation
    • 5MHClock Rate from 1.7V to 5.5V
  • 256-byte Page Write Mode Support
    • Partial Page Writes Allowed
    • Byte Write Operation Supported
  • Self-timed Write Cycle
    • All Write Operations Complete Within 10ms Max
  • Block Write Protection
    • Ability to Protect the Upper Quarter, Upper Half, or the Entire Memory Array
  • Multiple Write Protection Methods
    • Write Protect (WP) Pin and Write Disable instructions for Both Hardware and Software Data Protection
  • High Reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 40 Years
  • Green Package Options (Lead-free/Halide-free/R

Technical Attributes

Find Similar Parts

Description Value
40 Year
2 Mbit
Yes
Serial-SPI
SPI
Gold over Nickel Palladium
3 mA
Surface Mount
MSL 3 - 168 hours
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
256Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
0
Industrial
SOIC
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.107
8000+
$2.09625
16000+
$2.0855
24000+
$2.07475
32000+
$2.064