AT25M02-SSHM-B
EEPROM Serial-SPI 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Tube
The Microchip AT25M02 provides 2,097,152 bits of Serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 262,144 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation is essential. The device is available in space saving 8-lead JEDEC SOIC and 8-ball Thin WLCSP packages. In addition, the device operates from 1.7V to 5.5V. The AT25M02 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed and a separate erase cycle is not required before writing to the device.
- Low-voltage and Standard-voltage Operation Available
- 1.7V (VCC = 1.7V to 5.5V)
- 2.5V (VCC = 2.5V to 5.5V)
- Serial Peripheral Interface (SPI) Compatible Interface
- Supports SPI Modes 0 (0,0) and 3 (1,1)
- High Speed Operation
- 5MHClock Rate from 1.7V to 5.5V
- 256-byte Page Write Mode Support
- Partial Page Writes Allowed
- Byte Write Operation Supported
- Self-timed Write Cycle
- All Write Operations Complete Within 10ms Max
- Block Write Protection
- Ability to Protect the Upper Quarter, Upper Half, or the Entire Memory Array
- Multiple Write Protection Methods
- Write Protect (WP) Pin and Write Disable instructions for Both Hardware and Software Data Protection
- High Reliability
- Endurance: 1,000,000 Write Cycles
- Data Retention: 40 Years
- Green Package Options (Lead-free/Halide-free/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 Year | ||
| 2 Mbit | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 3 mA | ||
| 256K x 8bit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 5 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256Kx8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| 2Mbit SPI Serial EEPROM | ||
| 0 | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |