PDP SEO Portlet

AT25M01-SSHM-B

EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25M01-SSHM-B
Secondary Manufacturer Part#: AT25M01-SSHM-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT25M01 provides 1,048,576 bits of Serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 131,072 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT25M01 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate Erase cycle is required before Write. Block Write protection is enabled by programming the status register with top ¼, top ½ or entire array of write protection. Separate Program Enable and Program Disable instructions are provided for additional data protection. Hardware data protection is provided via the WP pin to protect against inadvertent write attempts to the status register. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI Modes 0 (0,0) and 3 (1,1)
  • Mode 0 Operation
  • Low-voltage Operation
    • Vcc = 1.7V to 5.5V
  • High Frequency Operation
    • 20MHz Clock Rate Capable from 4.5V to 5.5V Vcc
    • 10MHz Clock Rate Capable from 2.5V to 5.5V Vcc
    • 5MHz Clock Rate Capable from 1.7V to 5.5V Vcc
  • 256-byte Page Mode and Byte Write Operation Supported
  • Block Write Protection
    • ? Protect ¼, ½, or Entire Array
  • Write Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5ms max)
  • High-reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 100 Years
  • Green Package Options (Pb/Halide-free/RoHS Compliant)
    • 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, and 8-ball WLCSP
  • Die Sales Options: Wafer Form, Waffle Pack, and Bump

Technical Attributes

Find Similar Parts

Description Value
100 Year
1 Mbit
Yes
SOIC
Serial (SPI)
SPI
Gold over Nickel Palladium
260
10 mA
20 ns
Surface Mount
MSL 1 - Unlimited
8
20 MHz
-40 to 85 °C
85 °C
-40 °C
128Kx8
8SOIC
8
5.05(Max) x 3.99(Max) x 1.5(Max)
1.7 to 5.5 V
No
Industrial
SOIC
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.30061
600+
$1.27942
1200+
$1.25816
2400+
$1.23687
4800+
$1.21574