PDP SEO Portlet

AT25512-TH-T

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25512-TH-T
Secondary Manufacturer Part#: AT25512-TH-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT25512 provides 524,288 bits of Serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 65,536 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The devices are available in space saving 8-lead JEDEC SOIC, 8-lead TSSOP, and 8-pad UDFN packages. In addition, the device operates from 1.8V to 5.5V. The AT25512 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate erase cycle is required before write. Block Write Protection is enabled by programming the status register with top ¼, top ½, or entire array of Write Protection. Separate program enable and program disable instructions are provided for additional data protection. Hardware Data Protection is provided via the WP pin to protect against inadvertent write attempts to the status register. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI Modes 0 (0,0) and 3 (1,1)
  • Describes Mode 0 Operation
  • Low-voltage Operation
    • 1.8 (VCC = 1.8V to 5.5V)
  • 20MHz Clock Rate (4.5V to 5.5V)
  • 128-byte Page Mode and Byte Write Operation Supported
  • Block Write Protection ?
    • Protect 1/4, 1/2, or Entire Array
  • Write Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5ms Max)
  • High Reliability
    • Endurance: 1,000,000 Write Cycles ?
    • Data Retention: 40 Years
  • Lead-free/Halogen-free Devices
  • 8-lead JEDEC SOIC, 8-lead TSSOP, and 8-pad UDFN Packages
  • Die Sale Options: Wafer Form, Waffle Pack, and Bumped Die

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold|Matte Tin
260
7 mA
80 ns
64K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8TSSOP
8
3 x 4.4 x 1 mm
512Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.03068
10000+
$1.01388
20000+
$0.99703
40000+
$0.98016
80000+
$0.96341