PDP SEO Portlet

AT25320B-XHL-T

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25320B-XHL-T
Secondary Manufacturer Part#: AT25320B-XHL-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
32 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
10 mA
80 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
125 °C
-40 °C
4Kx8
8TSSOP
8
3 x 4.4 x 1 mm
32Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.39264
10000+
$0.38624
20000+
$0.37982
40000+
$0.3734
80000+
$0.36702