PDP SEO Portlet

AT25320B-XHL-B

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25320B-XHL-B
Secondary Manufacturer Part#: AT25320B-XHL-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT25320B provides 32,768-bits of Serial Electrically-Erasable Programmable Read-Only Memory (EEPROM) organized as 4,096 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT25320B is available in space-saving 8-lead JEDEC SOIC, 8-lead TSSOP, 8-lead UDFN, 8-lead XDFN, and 8-ball VFBGA packages. The AT25320B is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate erase cycle is required before Write. Block Write Protection is enabled by programming the status register with one of four blocks of write protection. Separate Program Enable and Program Disable instructions are provided for additional data protection. Hardware data protection is provided via the WP pin to protect against inadvertent write attempts to the status register. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI Modes 0 (0,0) and 3 (1,1)
    • Describes Mode 0 Operation
  • Low-voltage and standard-voltage Operation ?
    • 1.8V (VCC = 1.8V to 5.5V)
  • 20MHz Clock Rate (5V)
  • 32-byte Page Mode
  • Block Write Protection ?
    • Protect 1/4, 1/2, or Entire Array
  • Write Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5ms Max)
  • High Reliability ?
    • Endurance: 1,000,000 Write Cycles ?
    • Data Retention: 100 Years
  • Green (Pb/Halide-free/RoHS Compliant) Packaging Options
  • Die Sales: Wafer Form, Tape and Reel, and Bumped Wafers

Technical Attributes

Find Similar Parts

Description Value
100 Year
32 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
10 mA
80 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
125 °C
-40 °C
4Kx8
8TSSOP
8
3 x 4.4 x 1 mm
32Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$0.39264
1600+
$0.38624
3200+
$0.37982
6400+
$0.3734
12800+
$0.36702