PDP SEO Portlet

AT25320B-SSHL-B

EEPROM, 32 Kbit, 4K x 8bit, SPI, 5 MHz, SOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25320B-SSHL-B
Secondary Manufacturer Part#: AT25320B-SSHL-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT25320B-SSHL-B is a 32768-bit standard SPI serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 4096 words of 8-bit each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. It is enabled through the chip select pin and accessed via a 3-wire interface consisting of serial data input, serial data output and serial clock. All programming cycles are completely self-timed and no separate erase cycle is required before write. Block write protection is enabled by programming the status register with one of four blocks of write protection. Separate program enable and program disable instructions are provided for additional data protection. Hardware data protection is provided via the WP pin to protect against inadvertent write attempts to the status register. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

  • Supports SPI modes
  • Low and standard-voltage operation
  • 32-byte page mode
  • Block write protection - Protect 1/4, 1/2 or entire array
  • Write protect pin and write disable instructions for both hardware and software data protection
  • Self-timed write cycle (5ms maximum)
  • High-reliability
  • Endurance - 1000000 write cycles
  • Data retention - 100 years
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
100 Year
32 Kb
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
10 mA
80 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
125 °C
-40 °C
4Kx8
8SOIC
8
4.98 x 3.99 x 1.48 mm
32Kbit SPI Serial EEPROM
No
Industrial
SOIC
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  875.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.38037
200+
$0.37417
400+
$0.36795
800+
$0.36173
1600+
$0.35554