PDP SEO Portlet

AT25160B-MAHL-T

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin UDFN T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25160B-MAHL-T
Secondary Manufacturer Part#: AT25160B-MAHL-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
UDFN
Surface Mount
Serial (SPI)
SPI
Gold
260
10 mA
80 ns
2K x 8bit
Surface Mount
8
5 MHz
-40 to 85 °C
125 °C
-40 °C
2Kx8
8UDFN
8
2 x 3 x 0.55 mm
16Kbit SPI Serial EEPROM
No
Industrial
uDFN
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.39264
10000+
$0.38624
20000+
$0.37982
40000+
$0.3734
80000+
$0.36702