PDP SEO Portlet

AT25128B-SSHL-T

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25128B-SSHL-T
Secondary Manufacturer Part#: AT25128B-SSHL-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT25128B-SSHL-T is a 131072-bit standard SPI serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 16384 words of 8-bit each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT25128B is enabled through the chip select pin and accessed via a 3-wire interface consisting of serial data input, serial data output and serial clock. All programming cycles are completely self-timed and no separate erase cycle is required before write. Block write protection is enabled by programming the status register with one of four blocks of write protection. Separate program enable and program disable instructions are provided for additional data protection. Hardware data protection is provided via the WP pin to protect against inadvertent write attempts. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

  • Supports SPI modes
  • Low and standard-voltage operation
  • 64-byte page mode and byte write operation
  • Block write protection - Protect 1/4, 1/2 or entire array
  • Write protect pin and write disable instructions for both hardware and software data protection
  • Self-timed write cycle (5ms maximum)
  • High-reliability
  • Endurance - 1000000 write cycles
  • Data retention - 100 years
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC N
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
10 mA
80 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
16Kx8
8SOIC
8
4.98 x 3.99 x 1.48 mm
128Kbit SPI Serial EEPROM
No
Industrial
SOIC
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.4312