PDP SEO Portlet

AT25040B-XHL-T

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT25040B-XHL-T
Secondary Manufacturer Part#: AT25040B-XHL-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold
260
10 mA
80 ns
512 x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
125 °C
-40 °C
512x8
8TSSOP
8
3 x 4.4 x 1 mm
4Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.30675
10000+
$0.30175
20000+
$0.29674
40000+
$0.29172
80000+
$0.28673