AT25040B-SSPD-T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Serial (SPI) | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 6 mA | ||
| 40 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 5 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 512 x 8 | ||
| 8SOIC | ||
| 8 | ||
| 5.05(Max) x 3.99(Max) x 1.5(Max) | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 5.5 V | ||
| 2.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |