PDP SEO Portlet

AT24MAC602-SSHM-T

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24MAC602-SSHM-T
Secondary Manufacturer Part#: AT24MAC602-SSHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Kb
Yes
SOIC
Serial (I2C)
I2C
Gold
260
3 mA
550 ns
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC
8
4.98 x 3.99 x 1.48 mm
No
Industrial
SOIC
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.34286
8000+
$0.32432
16000+
$0.31579
32000+
$0.30769
64000+
$0.3