PDP SEO Portlet

AT24MAC602-SSHM-B

EEPROM Serial-I2C 2K-bit 256x8 2.5V/3.3V/5V 8-Pin SOIC Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24MAC602-SSHM-B
Secondary Manufacturer Part#: AT24MAC602-SSHM-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24MAC402 provides 2048 bits of Serial Electrically-Erasable Programmable Read-Only Memory (EEPROM) organized as 256 words of eight bits each and is accessed via an I 2 C-compatible (2-wire) serial interface. In addition, AT24MAC402 incorporates an easy and inexpensive method to obtain a globally unique MAC or EUI address (EUI-48 or EUI-64). AT24MAC402 is an EUI-48 compatible device that contains a 48-bit EUI addresss an EUI-64 compatible device that contains a 64-bit EUI address. The EUI-48 and EUI-64 addresses can be assigned as the actual physical address of a system hardware device or node or it can be assigned to a software instance. These addresses are factory programmed by and permanently write protected in an extended memory block located outside of the standard 2-Kbit bit memory array. In addition, the AT24MAC402 provides the value added feature of a factory-programmed, guaranteed unique 128-bit serial number located in the extended memory block (same area as the EUI address values). The serial number is factory-programmed and permanently write protected. This 128-bit serial number is compatible with all AT24CS, AT93CS, and AT25S family serial numbers, therefore, providing guaranteed unique serial numbers for any application that is also using Serial EEPROMs. The first-half of the AT24MAC402incorporates a permanent and a reversible software write protection feature while a hardware write protect feature for the entire array is available via an external pin. The hardware write protection is controlled by the WP pin state and can be used to protect the entire array regardless of whether or not the software write protection has been enabled. The software and hardware write protection features allow the user the flexibility to protect no portion of the memory, the first-half of the memory, or the entire memory array depending on the specific needs of the application.

  • Low-voltage Operation
    • ? 1.7V Minimum (VCC = 1.7V to 5.5V)
  • Internally Organized as 256 x 8 (2K)
  • I2C-compatible (2-wire) Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bi-directional Data Transfer Protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 5.0V) Compatibility
  • Write Protect Pin for Hardware Data Protection of the Entire Array
  • Permanent and Reversible Software Write Protection for the First-half of the Array ?
    • Software Procedure to Verify Write Protect Status
  • 16-byte Page Write Mode
    • ?Partial Page Writes Allowed
  • Self-timed Write Cycle (5ms max)
  • High-reliability
    • ? Endurance: 1,000,000 Write Cycles
    • ? Data Retention: 100 Years
  • Green Package Options (PB/Halide-free/RoHS Compliant) ?
    • 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, and 5-lead SOT23

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Kb
Yes
SOIC
Serial (I2C)
I2C
Gold over Nickel Palladium
260
3 mA
900 ns
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC
8
5.05(Max) x 3.99(Max) x 1.5(Max)
1.7 to 5.5 V
No
Industrial
SOIC
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$0.34286
2200+
$0.32432
4400+
$0.31579
8800+
$0.30769
17600+
$0.3