PDP SEO Portlet

AT24MAC402-STUM-T

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24MAC402-STUM-T
Secondary Manufacturer Part#: 41AH8376
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Kb
Yes
TSOT
Serial (I2C)
Matte Tin
260
3 mA
900 ns
Surface Mount
MSL 1 - Unlimited
1 MHz
-40 to 85 °C
256x8
5SOT-23
5
2.9 x 1.6 x 0.9
1.7 to 5.5 V
No
Industrial
SOT-23
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.453