AT24HC04B-TH-B
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk
The Microchip AT24HC04B provides 4,096 bits of Serial Electrically Erasable andProgrammable Read-Only Memory (EEPROM) organized as 512 words of 8 bitseach. The device is optimized for use in many industrial and commercialapplications where low-power and low-voltage operation are essential. TheAT24HC04B is available in space-saving 8-lead PDIP, 8-lead JEDEC SOIC, and8-lead TSSOP packages and is accessed via a 2-wire serial interface. In addition,the entire family is available in 1.8V (1.8V to 5.5V) version.
- Write Protect Pin for Hardware Data Protection ? Utilizes Different Array Protection Compared to the AT24C04B
- Low-voltage and Standard-voltage Operation ? 1.8V (VCC = 1.8V to 5.5V)
- Internally Organized 512 x 8 (4K)
- 2-Wire Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 1MHz (5V) and 400kHz (1.8V, 2.5V, 2.7V) Clock Rate
- 16-byte Page
- Partial Page Writes Allowed
- Self-timed Write Cycle (5ms Max)
- High Reliability
- Endurance: 1,000,000 Write Cycles ?
- Data Retention: 100 Years
- 8-lead PDIP, 8-lead JEDEC SOIC, and 8-lead TSSOP Packages
- Die Sales: Wafer Form, Tape and Reel, and Bumped Wafers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 4 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (2-Wire) | ||
| I2C | ||
| Gold|Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 900 ns | ||
| 512 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 4Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |