PDP SEO Portlet

AT24HC02C-PUM

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin PDIP W Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24HC02C-PUM
Secondary Manufacturer Part#: AT24HC02C-PUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT24HC02C provides 2048-bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 256 words of eight bits each. The device include a cascading feature that allows up to eight devices to share a common 2-wire bus. These devices are optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT24HC02C is available in space saving 8-lead PDIP, 8-lead JEDEC SOIC, and 8-lead TSSOP packages. In addition, the product operates from 1.7V to 5.5V VCC.

  • Write Protect pin for hardware data protection
    • Utilizes different array protection compared to the AT24C02C
  • Low-voltage operation
    • VCC = 1.7V to 5.5V
  • Internally organized as 128 x 8 (1K) or 256 x 8 (2K)
  • I2C compatible (2-wire) serial interface
  • Schmitt Trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 2.7V, 5.0V) compatibility
  • 8-byte Page Write mode
    • Partial Page Writes allowed
  • Self-timed write cycle (5ms max)
  • High-reliability
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green package options (Pb/Halide-free/RoHS-compliant)
    • 8-lead PDIP, 8-lead JEDEC SOIC, and 8-lead TSSOP
  • Die sale options: wafer form and tape and reel available

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Kb
Yes
PDIP
Through Hole
Serial (I2C)
I2C
3 mA
256 x 8bit
Through Hole
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8PDIP W
8
10.16 x 7.11 x 5.33 mm
2Kbit I2C Serial EEPROM
No
Industrial
PDIP W
5.5 V
1.7 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:800  Mult:50  
USD $:
800+
$0.39264
1600+
$0.38624
3200+
$0.37982
6400+
$0.3734
12800+
$0.36702