PDP SEO Portlet

AT24CS16-STUM-T

EEPROM Serial-2Wire 16K-bit 2K x 8 3V/5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24CS16-STUM-T
Secondary Manufacturer Part#: AT24CS16-STUM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24CS16 provides 16,384 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 2,048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24CS16 is available in space-saving, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, and 5-lead SOT23 packages and is accessed via a 2-wire serial interface. Additionally, this device supports full operation from 1.7V to 5.5V. The AT24CS16 provides the additional feature of a factory programmed, guaranteed unique 128-bit serial number, while maintaining all of the traditional features available in the 16Kb Serial EEPROM. The time consuming step of performing and ensuring true serialization of product on a manufacturing line can be removed from the production flow by employing the CS Series Serial EEPROM. The 128-bit serial number is programmed and permanently locked from future writing during the production process. Further, this 128-bit location does not consume any of the user read/write area of the 16Kb Serial EEPROM. The uniqueness of the serial number is guaranteed across the entire CS Series of Serial EEPROMs, regardless of the size of the memory array or the type of interface protocol. This means that as an application's needs for memory size or interface protocol evolve in future generations, any previously deployed serial number from any CS Series Serial EEPROM part will remain valid.

  • Low-voltage Operation ? VCC = 1.7V to 5.5V
  • Internally Organized as 2,048 x 8 (16Kb)
  • I²C-compatible (2-wire) Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 5.0V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 16-byte Write Mode ? Partial Writes Allowed
  • Self-timed Write Cycle (5ms Max)
  • High-reliability ? Endurance: 1,000,000 Write Cycles ? Data Retention: 100 Years
  • Green Package Options (Pb/Halide-free/RoHS-compliant) ? 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, and 5-lead SOT23
  • Die Sale Options: Wafer Form and Tape and Reel Available

Technical Attributes

Find Similar Parts

Description Value
100 Year
16 Kb
Yes
TSOT
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
550 ns
2K x 8bit
Surface Mount
MSL 1 - Unlimited
5
1 MHz
-40 to 85 °C
85 °C
-40 °C
2Kx8
5SOT-23
5
2.9 x 1.6 x 0.9
16Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
SOT-23
5.5 V
1.7 V
3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.44286
10000+
$0.41892
20000+
$0.4079
40000+
$0.39744
80000+
$0.3875