PDP SEO Portlet

AT24CS01-XHM-T

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24CS01-XHM-T
Secondary Manufacturer Part#: AT24CS01-XHM-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Gold
260
3 mA
550 ns
128 x 8bit
Surface Mount
MSL 2 - 1 year
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
8TSSOP
8
3 x 4.4 x 1 mm
1Kbit I2C Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.28571
10000+
$0.27027
20000+
$0.26316
40000+
$0.25641
80000+
$0.25