PDP SEO Portlet

AT24CM01-SHD-T

EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, WSOIC, 8 Pins

Manufacturer:Microchip
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: AT24CM01-SHD-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • I²C-compatible (two-wire) serial EEPROM 1Mbit (131,072 x 8)
  • Industrial temperature range: -40°C to +85°C
  • Schmitt triggers, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write-protect pin for full array hardware data protection
  • Random and sequential read modes
  • Self-timed write cycle
  • Built in error detection and correction
  • 1,000,000 write cycles endurance and 100 years data retention

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
1 MHz
1.7 V
5.5 V
1 Mbit
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.06667
2000+
$1.06667
4000+
$1.05263
8000+
$1.03896
16000+
$1.02564
32000+
$1.01266
SubTotal:
$2,133.34