AT24CM01-SHD-B
EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, WSOIC, 8 Pins
The AT24CM01 provides 1,048,576 bits of serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 131,072 words of 8 bits each. The device's cascadable feature allows up to four devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, and 8-ball WLCSP. In addition, the entire family is available in 1.7V (1.7V to 5.5V) and 2.5V (2.5V to 5.5V) versions.
- Low Voltage and Standard Voltage Operation Available ? 1.7V (Vcc = 1.7V to 5.5V) ? 2.5V (Vcc = 2.5V to 5.5V)
- Internally Organized 131,072 x 8
- 2-wire Serial Interface
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 400kHz (1.7V) and 1MHz (5V, 2.5V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 256-byte Page Write Mode ? Partial Page Writes Allowed
- Random and Sequential Read Modes
- Self-timed Write Cycle (5ms Max)
- High Reliability ? Endurance: 1,000,000 Write Cycles ? Data Retention: 40 Years
- Green Package Options (Pb/Halide-free/RoHS Compliant) ? 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, and 8-ball WLCSP
- Die Sale Options: Wafer Form and Tape and Reel Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| SOIJ | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| 3 mA | ||
| 550 ns | ||
| 128K x 8bit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 8SOIC EIAJ | ||
| 8 | ||
| 5.38 x 5.41 x 1.7 mm | ||
| 1Mbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC EIAJ | ||
| 5.5 V | ||
| 1.7 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |