PDP SEO Portlet

AT24C64B-10TU-2.7

EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C64B-10TU-2.7
Secondary Manufacturer Part#: AT24C64B-10TU-2.7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT24C64B provides 65,536 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 8,192 words of 8 bits each. The device’s cascadable feature allows up to eight devices to share a common 2-Wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24C64B is available in space saving 8-lead JEDEC SOIC and 8-lead TSSOP packages and is accessed via a 2-Wire serial interface. In addition, the entire family is available in 2.7V (2.7 to 5.5V) and 1.8V (1.8 to 5.5V) versions.

  • Low-voltage and Standard-voltage Operation
    • 2.7V (VCC = 2.7V to 5.5V)
    • 1.8V (VCC = 1.8V to 5.5V)
  • Low-power Devices (ISB = 6µA at 5.5V) Available
  • Internally Organized 8192 x 8
  • 2-Wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bi-directional Data Transfer Protocol
  • 400kHz Clock Rate
  • Write Protect Pin for Hardware Data Protection
  • 32-byte Page Write Mode (Partial Page Writes Allowed)
  • Self-Timed Write Cycle (5ms max)
  • High Reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 100 Years
  • Lead-free/Halogen-free Devices Available
  • 8-lead JEDEC SOIC and TSSOP Packages
  • Die Sales: Wafer Form, Waffle Pack, and Bumped Wafers

Technical Attributes

Find Similar Parts

Description Value
100 Year
64 Kb
Yes
TSSOP
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
900 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
125 °C
-40 °C
8Kx8
8TSSOP
8
3 x 4.4 x 1 mm
64Kbit I2C Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.77301
800+
$0.76041
1600+
$0.74777
3200+
$0.73512
6400+
$0.72256