PDP SEO Portlet

AT24C512C-XHM-B

EEPROM, 512 Kbit, 64K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C512C-XHM-B
Secondary Manufacturer Part#: AT24C512C-XHM-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AT24C512C provides 524,288 bits of Serial Electrically Erasable andProgrammable Read-Only Memory (EEPROM) organized as 65,536 words of8 bits each. The cascadable feature of the device allows up to eight devices toshare a common 2-wire bus. The device is optimized for use in many industrialand commercial applications where low-power and low-voltage operation areessential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-leadEIAJ SOIC, 8-lead TSSOP, 8-pad UDFN, 8-ball WLCSP, and 8-ball VFBGApackages. In addition, the entire family is available in 1.7V to 3.6V and 2.5V to5.5V versions.

  • Low-voltage and Standard-voltage Operation
    • VCC = 1.7V to 3.6V ?
    • VCC = 2.5V to 5.5V
  • Internally Organized as 65,536 x 8 (512K)
  • I2C-Compatible (2-Wire) Serial Interface
  • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 5.5V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 128-byte Page Write Mode
    • Partial Page Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle (5ms Max)
  • High Reliability
    • Endurance: 1,000,000 Write Cycles ? Data Retention: 40 Years
  • Green Package Options (Pb/Halide-free/RoHS Compliant)
    • 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, 8-pad UDFN, 8-ball WLCSP, and 8-ball VFBGA Packages
  • Die sale Options: Wafer Form and Tape and Reel Available

Technical Attributes

Find Similar Parts

Description Value
40 Year
512 Kb
Yes
TSSOP
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
900 ns
64K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8TSSOP
8
3 x 4.4 x 1 mm
512Kbit I2C Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.7 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  1198.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7056
2+
$0.63971
4+
$0.62908
8+
$0.61844
16+
$0.60787