PDP SEO Portlet

AT24C512C-XHD-B

EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP Bulk

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C512C-XHD-B
Secondary Manufacturer Part#: AT24C512C-XHD-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24C512C-XHD-B is a 512kB Serial EEPROM IC with full memory write-protect, supports up to four devices on a single 2-wire bus. The EEPROM is organized as 65,536 words x 8-bit. Optimized for applications where low-power and low-voltage operations are essential. The EEPROM operates from 2.5 to 5.5VCC.

  • 2-wire Serial interface
  • Schmitt trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • 400kHz (1.7V) and 1MHz (2.5, 5.5V) compatibility
  • Write protect pin for hardware data protection
  • 128-byte page write mode - Partial page writes allowed
  • Random and sequential read modes
  • Self-timed write cycle (5ms maximum)
  • High reliability - 1,000,000 write cycles endurance

Technical Attributes

Find Similar Parts

Description Value
40 Year
512 Kb
Yes
TSSOP
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
550 ns
64K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8TSSOP
8
3 x 4.4 x 1 mm
512Kbit I2C Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.7 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.65031
200+
$0.63971
400+
$0.62908
800+
$0.61844
1600+
$0.60787