PDP SEO Portlet

AT24C512C-SSHD-T

EEPROM, 512 Kbit, 64K x 8bit, I2C, 1 MHz, WSOIC, 8 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C512C-SSHD-T
Secondary Manufacturer Part#: AT24C512C-SSHD-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT24C512C-SSHD-T is an I²C compatible (two-wire) 512-Kbit (65,536 x 8) serial EEPROM. It provides 524,288 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 65,536 words of 8 bits each. The device’s cascading feature allows up to eight devices to share a common two-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.

  • Internally organized as 65,536 x 8 (512K), schmitt triggers, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write-protect pin for full array hardware data protection
  • 128byte page write mode: partial page writes allowed
  • Random and sequential read modes, self-timed write cycle within 5ms max (fast mode, VCC = 1.7-2.5V)
  • Supply voltage range from 2.5 to 5.5V (VCC2)
  • Write endurance is 1,000,000 write cycles min (TA = 25°C, VCC = 3.3V)
  • Data retention is 100Years min (TA = 55°C)
  • Input/output capacitance (SDA) is 8pF max (VI/O = 0V)
  • SOIC package, industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 Year
512 Kb
Yes
SOIC N
Surface Mount
Serial (2-Wire)
I2C
Matte Tin
260
3 mA
550 ns
64k x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
64Kx8
8SOIC
8
4.98 x 3.99 x 1.48 mm
512Kbit I2C Serial EEPROM
No
Industrial
SOIC
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.53802
8000+
$0.53528
16000+
$0.53253
32000+
$0.52978
64000+
$0.52704