AT24C512C-SSHD-B
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC W Bulk
The Microchip AT24C512C provides 524,288 bits of Serial Electrically Erasable andProgrammable Read-Only Memory (EEPROM) organized as 65,536 words of8 bits each. The cascadable feature of the device allows up to eight devices toshare a common 2-wire bus. The device is optimized for use in many industrialand commercial applications where low-power and low-voltage operation areessential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-leadEIAJ SOIC, 8-lead TSSOP, 8-pad UDFN, 8-ball WLCSP, and 8-ball VFBGApackages. In addition, the entire family is available in 1.7V to 3.6V and 2.5V to5.5V versions.
- Low-voltage and Standard-voltage Operation
- VCC = 1.7V to 3.6V ?
- VCC = 2.5V to 5.5V
- Internally Organized as 65,536 x 8 (512K)
- I2C-Compatible (2-Wire) Serial Interface
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 400kHz (1.7V) and 1MHz (2.5V, 5.5V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 128-byte Page Write Mode
- Partial Page Writes Allowed
- Random and Sequential Read Modes
- Self-timed Write Cycle (5ms Max)
- High Reliability
- Endurance: 1,000,000 Write Cycles ? Data Retention: 40 Years
- Green Package Options (Pb/Halide-free/RoHS Compliant)
- 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead TSSOP, 8-pad UDFN, 8-ball WLCSP, and 8-ball VFBGA Packages
- Die sale Options: Wafer Form and Tape and Reel Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 Year | ||
| 512 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (2-Wire) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 3 mA | ||
| 550 ns | ||
| 64K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64Kx8 | ||
| 8SOIC W | ||
| 8 | ||
| 4.98 x 3.99 x 1.48 mm | ||
| 512Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC W | ||
| 5.5 V | ||
| 1.7 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |