PDP SEO Portlet

AT24C32E-XHM-B

EEPROM Serial (I2C, 2-Wire) 32K-bit 4096 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: AT24C32E-XHM-B
Secondary Manufacturer Part#: AT24C32E-XHM-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT24C32E provides 32,768 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 4,096 words of 8 bits each. The device’s cascadable feature allows up to two devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low-power and low voltage operation are essential. The device is available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, 8-ball VFBGA, and 4- or 5-ball WLCSP packages. The entire family of packages operates from 1.7V to 3.6V.

  • Low Voltage Operation
    • Vcc = 1.7V to 3.6V
  • Internally Organized as 4,096 x 8 (32K)
  • I²C-compatible (2-wire) Serial Interface
    • 100kHz Standard Mode, 1.7V to 3.6V
    • 400kHz Fast Mode, 1.7V to 3.6V
    • 1MHz Fast Mode Plus (FM+), 2.5V to 3.6V
  • Schmitt Trigger Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (1mA max) and Standby Current (0.8µA Max)
  • 32-byte Page Write Mode
    • Partial Page Writes Allowed
  • Random and Sequential Read Modes
  • Self-timed Write Cycle Within 5ms Max
  • High Reliability
    • Endurance: 1,000,000 Write Cycles
    • Data Retention: 100 Years
  • Green Package Options (Lead-free/Halide-free/RoHS Compliant)
    • 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP(1), 5-lead SOT23, 8-ball VFBGA, and 4-ball

Technical Attributes

Find Similar Parts

Description Value
100 Year
32 Kb
Yes
TSSOP
Surface Mount
Serial (I2C, 2-Wire)
I2C
Gold over Nickel Palladium
1 mA
450 ns
4K x 8bit
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
4096x8
8TSSOP
8
3 x 4.4 x 1
32Kbit I2C Serial EEPROM
1.7 to 3.6 V
No
Industrial
TSSOP
3.6 V
1.7 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.30675
2000+
$0.30175
4000+
$0.29674
8000+
$0.29172
16000+
$0.28673